Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £4.920 |
Price for:Each
Minimum: 1
Multiple: 1
£4.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8161
Order Code3389824
USB Connector TypeMicro USB Type B
USB StandardUSB 3.0
No. of Positions10Ways
Connector MountingCable Mount
OrientationHorizontal
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CLB-JL-8161 from Clever Little Box is a micro USB 3.0 plug to 10-way screw terminal for allowing easy termination.
- Micro USB plug to 10x screw terminal connector
- Makes a quick solderless connection
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
-
Product Range
-
USB Standard
USB 3.0
No. of Positions
10Ways
Orientation
Horizontal
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028