Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No3051064
Order Code3389876
Product RangeClarke International - Parts Wash Fluid
Also Known AsGTIN UPC EAN: 5016086221197
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £9.730 |
4+ | £9.190 |
Price for:Each
Minimum: 1
Multiple: 1
£9.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No3051064
Order Code3389876
Product RangeClarke International - Parts Wash Fluid
Also Known AsGTIN UPC EAN: 5016086221197
Cleaner TypeDegreaser
Cleaner ApplicationsMechanical
Dispensing MethodTub
Volume5l
Weight-
Product RangeClarke International - Parts Wash Fluid
Product Overview
Heavy duty, biodegradable, citrus oil based cleaner/degreaser .
- Ready to use
- 5 Litres
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Tub
Weight
-
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
Mechanical
Volume
5l
Product Range
Clarke International - Parts Wash Fluid
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34022090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.99