C&K Components

C&K AP Series Industrial Pushbutton Switches

C&K Components

The AP Series of pushbutton switches from C&K presents an ideal solution for switching applications where harsh environments are encountered, with IP67 sealing and a lifetime of over one million operations.

  • IP67 sealed
  • 1,000,000 life cycle
  • Illumination / non-illumination
  • Multiple coloured caps (available separately)
  • Threaded or snap-in mounting
AP Series Industrial Pushbutton Switches

Product Description

The AP Series of pushbutton switches from C&K presents an ideal solution for switching applications where harsh environments are encountered.

The switches benefit from a long life of over 1 million operations and IP67 sealing, and are available as illuminated and non-illuminated versions.

Typical applications

Harsh environments, • Off-Road, Industrial, Medical, Transportation, Joystick control modules, Gaming, Military.

Mechanical specifications

Operating life: 1,000,000 cycles
Total travel: 2.1 ± 0.2 mm
Operating point 1.55 ± 0.25 mm
Over travel: 0.6 min.
Operating force: 4N ± 1N standard configuration; other force
Option 2n ± 0.5n
Vibration: 10-500 Hz 10g max
Shock: 60g 11ms sawtooth wave.

Electrical specifications

Contact rating:
200ma @ 24 V DC resistive (500,000 cycles)
100ma @ 50 V DC resistive (500,000 cycles)
400ma @ 32 V AC resistive (500,000 cycles)
125ma @ 125 V AC resistive (1,000,000 cycles)
Dielectric strength: 1000 V AC min.
Insulation resistance: 1 G Ω @ 500 VDC
Initial contact resistance 50 m½ max (without wire leads)
Bounce time: <5 ms

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Product Range Panel Cutout Diameter Contact Voltage AC Nom Contact Configuration Switch Operation Pushbutton Actuator Style Contact Current Max Actuator / Cap Colour Contact Current AC Max Contact Voltage VAC Contact Current DC Max Contact Voltage VDC IP Rating Switch Mounting Switch Terminals Illumination Colour Panel Cutout (H x W)
AP2D200SZBE
AP2D200SZBE - Industrial Pushbutton Switch, AP Series, 13.8 mm, SPST-NO, Momentary, Round Domed, Black

2435211

Industrial Pushbutton Switch, AP Series, 13.8 mm, SPST-NO, Momentary, Round Domed, Black

C&K COMPONENTS

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 28/09/26 Contact me when back in stock

Each

1+ £11.34 £13.61 5+ £10.56 £12.67 10+ £9.78 £11.74 20+ £9.50 £11.40 50+ £9.22 £11.06

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
AP Series 13.8mm 32V SPST-NO Momentary Round Domed 400mA Black 125mA 125V 200mA 24V IP67 Panel Mount Solder Lug Non Illuminated -
AP2D203TZBE
AP2D203TZBE - Industrial Pushbutton Switch, AP Series, 13.8 mm, SPST-NO, Momentary, Round Domed, Black

2435214

Industrial Pushbutton Switch, AP Series, 13.8 mm, SPST-NO, Momentary, Round Domed, Black

C&K COMPONENTS

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
AP Series 13.8mm 32V SPST-NO Momentary Round Domed 400mA Black 125mA 125V 200mA 24V IP67 Panel Mount Solder Lug Red -
AP2D300SZBE
AP2D300SZBE - Industrial Pushbutton Switch, AP Series, 13.8 mm, SPST-NO, Momentary, Round Domed, Red

2435224

Industrial Pushbutton Switch, AP Series, 13.8 mm, SPST-NO, Momentary, Round Domed, Red

C&K COMPONENTS

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 28/09/26 Contact me when back in stock

Each

1+ £11.40 £13.68 5+ £10.62 £12.74 10+ £9.83 £11.80 20+ £9.55 £11.46 50+ £9.27 £11.12

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
AP Series 13.8mm 32V SPST-NO Momentary Round Domed 400mA Red 125mA 125V 200mA 24V IP67 Panel Mount Solder Lug Non Illuminated -
AP4E200SZBE
AP4E200SZBE - Industrial Pushbutton Switch, AP Series, 13.8 mm, SPST-NO, Momentary, Round, Black

2435221

Industrial Pushbutton Switch, AP Series, 13.8 mm, SPST-NO, Momentary, Round, Black

C&K COMPONENTS

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
AP Series 13.8mm 32V SPST-NO Momentary Round 400mA Black 125mA 125V 200mA 24V IP67 Panel Mount Solder Lug Non Illuminated -