Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQ-PF006K
Order Code2079511
Product RangeEVQPF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ-PF006K
Order Code2079511
Product RangeEVQPF Series
Technical Datasheet
Product RangeEVQPF Series
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Contact Current Max20mA
Actuator StyleRound Button
Actuating Force100gf
Contact Voltage DC Nom15V
Operating Force1N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)7.5mm x 7.1mm
IP Rating-
IlluminationNon Illuminated
Alternatives for EVQ-PF006K
3 Products Found
Product Overview
The EVQPF006K is a 5N type Light Touch Tactile Switch with snap action/push-on SPST contact arrangement. It has black push-plate actuator.
- Side operational
- 100000-cycle Operating life
- -20 to 70°C Operating temperature range
- Horizontal snap-in terminals
Applications
Consumer Electronics
Technical Specifications
Product Range
EVQPF Series
Actuator Orientation
Side Actuated
Contact Current Max
20mA
Actuating Force
100gf
Operating Force
1N
Switch Dimensions (L x W)
7.5mm x 7.1mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000526