Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEMC2305-1-AP-TR
Order Code2361972RL
Technical Datasheet
IC TypeFan Motor Controller
Motor Type-
No. of Outputs5Outputs
Output Current-
Output Voltage-
IC Case / PackageQFN
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
The EMC2305-1-AP-TR is a SMBus multiple RPM-based PWM fan controller with up to five independently controlled PWM fan drivers. Each fan driver is controlled by a programmable frequency PWM driver and fan speed control algorithm that operates in either a closed loop fashion or as a directly PWM-controlled device. The closed loop fan speed control algorithm (FSC) has the capability to detect aging fans and alert the system. It will likewise detect stalled or locked fans and trigger an interrupt.
- Five programmable fan control circuits - 4-wire fan compatible
- Fan spin up control and ramp rate control
- Watchdog timer
- RPM-based fan control algorithm
- CLK pin can provide a clock source output
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
5Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
QFN
Motor Type
-
Output Current
-
IC Case / Package
QFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability