Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRA73-151-R
Order Code2145222
Product RangeDRA Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRA73-151-R
Order Code2145222
Product RangeDRA Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)551mA
Inductor ConstructionShielded
Saturation Current (Isat)632mA
Product RangeDRA Series
Power Inductor Case7.6mm x 7.6mm x 3.55mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Alternatives for DRA73-151-R
2 Products Found
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
DRA Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
RMS Current (Irms)
551mA
Saturation Current (Isat)
632mA
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
Inductance Tolerance
± 20%
Product Width
7.6mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001