Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/3FL
Order Code2315375
Product RangeCTB9300
GenderHeader
Pitch Spacing5mm
No. of Positions3Ways
Rated Current16A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeCTB9300
Product Overview
The CTB9300 series 2 to 22-pole 16A male vertical PCB-mount pluggable Terminal Block with rising clamp and screw flanges. It is moulded in green flame retardant PA66 with tinned phosphor bronze pin/terminal and nickel copper flash brass rising clamp.
- Polarised mouldings
- Anti solder wicking
- Captive screws
- Guided pin alignment
- UL94V-0 Flammability rating
- <gt/>2MΩ Insulation resistance
- -40 to 105°C Operating temperature
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
320V
Product Range
CTB9300
Pitch Spacing
5mm
Rated Current
16A
Block Orientation
Through Hole Vertical
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01