Camden Boss Logo

CamBlock Plus Terminal Blocks

Camden Boss

The CamBlock Plus range of terminal blocks provides the designer and engineer with excellent quality every-day products at competitive prices which are UL recognised and VDE Approved.

  • Wire-protector, Rising Clamp and Pluggable terminal blocks
  • Standard and Low profile versions
  • Available in 3.5mm, 3.81mm, 5mm, 5.08mm, 7.5mm and 10mm pitches
  • End to end stackable, with no pitch run-out
  • All products are UL recognised and VDE Approved
Camden Boss CamBlock Plus Terminal Blocks

Product Description

Complementing the CamBlock range is the new CamBlock Plus series which is being launched by Farnell element14. This range offers all the benefits of the standard CamBlock Terminal Blocks but has UL recognition and VDE approval, making this series of terminal blocks ideal for use where European approvals are required or where a cost-down is necessary without the need to sacrifice quality or approvals. CamBlock Plus is available in over 45 styles in both PCB and pluggable configurations. The CamBlock Plus range features double interlocking mechanisms as standard for increased strength and polarisation for pluggable types, as well as wire protector and rising clamp contacts. Available in 45 styles in PCB, Pluggable & Screwless configurations, the range is suitable for use in fire and security power supplies, test equipment, light, HVAC, industrial control and volume PCB assembly applications.

UL recognised and VDE Approved

Suitable for use where European approvals are required

PCB, Pluggable and Screwless configurations

Available in over 45 individual styles

Double interlocking mechanisms as standard

Increased strength and polarization for pluggable types

Product Range
Product Buy
CamBlock Plus Terminal Blocks Buy Now