Product Information
Product Overview
MPP300200SG-01 is an MatchPort b/g Pro wireless device server. The most secure, deployment ready Wi-Fi networking and web server module. MatchPort b/g Pro is a programmable device server that delivers Wi-Fi networking with the highest levels of security to virtually any electronic product. It provides affordable connectivity in the same compact, single socket form factor as other MatchPort modules, enabling OEMs to add Wi-Fi or wired Ethernet networking to their products on a single PCB design. Featuring the Lantronix evolution OS operating system, MatchPort's integrated CGI-capable web server transforms a standalone device into a networked product that can be managed remotely via a standard web browser. CGI capability enables users to remotely monitor and collect information from the device in real-time and send the information to dynamic web pages. MatchPort b/g Pro goes far beyond compliance with the popular 802.11i, WPA and WPA2 wireless security specifications.
- Adds Wi-Fi to devices with the highest WPA2/802.11i security and authentication protocols
- Lantronix SmartRoam technology provides seamless mobile connectivity and improved reliability
- Includes full TCP/IP stack, CGI, AJAX web server and windows deployment software
- Low power consumption mode option
- Powerful applications customization platform with 32 Bit 159 MIPS (Dhrystone 2.1) Processor.
- Channel frequency range of 2.412 to 2.484GHz
- Output power of 14dBm +2.0dBM/-1.5dBm
- Maximum receive sensitivity of -91dBm at 1Mbps
- Operating range Up to 328 feet indoors (100m)
- Modulation techniques are OFDM, DSSS, CCK, DQPSK, DBPSK, 64 QAM, 16 QAM
Applications
Wireless, Security, System Monitoring
Contents
MatchPort b/g Pro 802.11 wireless device server sample. One (6 inch) antenna cable U.FL to R-SMA (p/n 500-180-R-ACC). One MatchPort b/g enclosed. Free 30-day secure com port Redirector evaluation license.
Technical Specifications
-
-
No SVHC (17-Dec-2014)
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate