Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLANTRONIX
Manufacturer Part NoXPC100200S-01
Order Code3973865
Product RangexPico 110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £48.330 |
| 5+ | £42.290 |
| 10+ | £35.040 |
| 50+ | £31.410 |
Price for:Each
Minimum: 1
Multiple: 1
£48.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoXPC100200S-01
Order Code3973865
Product RangexPico 110 Series
Technical Datasheet
Module ApplicationsAccess Control & Physical Security, Industrial Machines, Renewable Energy, Building Automation
Data Rate921Kbps
Module InterfaceUART
Product RangexPico 110 Series
SVHCTo Be Advised
Product Overview
XPC100200S-01 is a xPico 110 wired device server module sample pack. xPico 110 wired device server module provides connectivity without complexity. Designed for swift integration with minimal engineering effort, the compact xPico® 110 module makes it easy for OEMs to network enable their industrial machines.
- Hardened and completely offloaded TCP/IP stack and network services
- TruPort® serial technology for robust and secure data communication
- Fine-grained security policy configuration
- Integrated web server
- NIST certified 256-bit AES encryption
- Integrated on-module 10/100Mbps PHY
- Available Modbus gateway variant
- Compact SMT footprint (18mm x 31mm)
- Industrial operating temperature range from -40°C to +85°C
Technical Specifications
Module Applications
Access Control & Physical Security, Industrial Machines, Renewable Energy, Building Automation
Module Interface
UART
SVHC
To Be Advised
Data Rate
921Kbps
Product Range
xPico 110 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113