Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoRFID-HEXTAG-HFCopy
Order Code2886273
Product RangeRFID Series
Also Known As151-01582
Your Part Number
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRFID-HEXTAG-HFCopy
Order Code2886273
Product RangeRFID Series
Also Known As151-01582
Technical Datasheet
Tag TypeRFID
Frequency13.56MHz
Memory Size-
Product RangeRFID Series
SVHCTo Be Advised
Product Overview
The Hellermann Tyton RFID-HEXTAG-HF is equipped with a high-frequency transponder. The central hole allows a simple mounting in applications where a RFID cable tie solution is not suitable. Ideal for securing, serialisation, tracking and identification of products in areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
- Fast and paperless data collection
- Flexible, contactless data communication
- Clear identification of objects through unique numbering
- More accurate documention processes -- prevents human errors
- Rewritable
- Bright yellow colour for easy visual detection
- Made of durabile polyamide 6.6
- Robust and resistant to harsh environments and cleaning processes
- High frequency 13.56 MHz
- Operating/Idle temperature: -40°C to +85°C
- Flammability rated UL94 V2
- Dimensions 33.4 mm x 38.39 mm x 8 mm
Applications
Radio Frequency Identification (RFID), Resource and Asset Management, Theft Prevention and Traceability, Security and Baggage Tagging, Automation & Process Control, Facility Maintenance, Industrial Maintenance, Automotive
Technical Specifications
Tag Type
RFID
Memory Size
-
SVHC
To Be Advised
Frequency
13.56MHz
Product Range
RFID Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093