Product Overview
The CYWM6935 wireless USB LR radio module offers a complete radio module solution for integration into existing or new 2.4-GHz products. The CYWM6935 is tested for functional operation and is FCC/ETSI(EU)/Industry pre-certified. The module is supplied with dual integrated PCB trace antennas. The CYWM6935 is available in a small PCBA design and can be mounted horizontally to the device PCB via a 12-pin header. wireless USB transceivers are designed for short-range multipoint-to-point wireless connectivity to PC peripherals, gaming controllers, remote controls and other human interface devices (HID-class) with a low-cost and low power 2.4-GHz wireless solution. wireless USB modules provide complete drop-in solutions including the complete (silicon and all external components) printed circuit board (PCB) to meet maximum performance requirements.
- The CYWM6935 LR 2.4-GHz DSSS Radio SoC Module
- Complete radio module with dual PCB trace antennas
- Operates in the unlicensed Industrial, Scientific and Medical (ISM) band (2.4 GHz–2.483 GHz)
- –95-dBm receive sensitivity
- 0-dBm output power
- Range of up to 50 meters or more
- Data throughput of up to 62.5kbits/sec
- SPI microcontroller interface (up to 2MHz data rate)
- FCC modular approval grant to meet FCC Part 15, EN 300 328-1, EN 301 489-1 and RSS-210 standards
Applications
Wireless, Building Automation, Industrial, Consumer Electronics
Technical Specifications
-
2.483GHz
2.7V
SPI
-
62.5Kbps
-95dBm
3.6V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate