Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.120 |
| 5+ | £12.040 |
| 10+ | £11.960 |
| 50+ | £11.790 |
| 100+ | £11.780 |
| 250+ | £11.540 |
Product Information
Product Overview
2609051183000 is a METIS-E wireless M-BUS module. The Metis-e is a radio module in the 868MHz frequency range for wireless communication using the wM-Bus standard between smart meters and smart meter gateways. (Meter is always the transmitter and gateway always the receiver). Modes define how the meter operates. Stationary (S) mode is appropriate for meters that only need to send data a few times a day. Frequent transmit (T) mode is applicable when sending greater amounts of data per day. Compact (C) mode can handle even higher data rates. The wM-Bus modes S, T and C are implemented for uplink (meter to gateway) communication as described in the OMS specification. Additionally, Metis-e relieves the host system of radio-specific tasks such as: checksum calculation, coding and decoding according to the used wM-Bus mode.
- 1500m line of sight
- 14dBm output power at 50 ohm
- Supply voltage range from 2.2 to 3.8V
- Compact 12 x 8 x 2mm (L x W x H) and cost-optimized module with enhanced performance
- Operating modes: idle-mode, receiving-mode, transmitting mode, standby/shutdown mode
- Wireless M-BUS EN13757-4: 2013 standard
- OMS (Open Metering System) supported
- Easy switching between operating modes S, T, C
- Adjustable RF data rates
- Communication via UART/SPI Interface
Technical Specifications
-
869.525MHz
2.2V
14dBm
28mA
Metis-e WIRL-WMB8 Series
100Kbps
-107dBm
3.8V
UART
Wireless Connectivity
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate