Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-MX-JN58-Z1
Order Code4721244
Product RangeConnectCore 6UL Series
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £76.750 |
Price for:Each
Minimum: 1
Multiple: 1
£76.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-MX-JN58-Z1
Order Code4721244
Product RangeConnectCore 6UL Series
Technical Datasheet
Module ApplicationsWireless Connectivity
Data Rate100Mbps
Module InterfaceADC, FlexCAN, GPIOs, I2S, I2C, PWM, SAI, SDIO, SPI, S/PDIF, UART, USB
Product RangeConnectCore 6UL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CC-MX-JN58-Z1 is a ConnectCore 6UL secure ETHERNET module. This module delivers a secure and extremely cost-effective connected System-on-Module platform that is slightly bigger than a postage stamp. Built on the NXP® i.MX6UL application processor, the module is the intelligent communication engine for today’s secure connected devices.
- 528MHz operating frequency band, 256MB SLC NAND, 256MB DDR3
- Dual 10/100 Ethernet
- Digi TrustFence embedded device security framework
- Remote management with Digi ConnectCore® Cloud Services
- Digi Embedded Yocto Linux® support
- 63.1mW maximum radio frequency power
- Operating temperature range from -40°C to 85°C
- Dimension is 29mm x 29mm x 3.5mm (1.14in x 1.14in x 0.14in)
Technical Specifications
Module Applications
Wireless Connectivity
Module Interface
ADC, FlexCAN, GPIOs, I2S, I2C, PWM, SAI, SDIO, SPI, S/PDIF, UART, USB
SVHC
No SVHC (21-Jan-2025)
Data Rate
100Mbps
Product Range
ConnectCore 6UL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001