Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPBTLE-1S
Order Code2797956
Product RangeST Bluetooth Low Energy
Technical Datasheet
265 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.140 |
| 5+ | £13.240 |
| 10+ | £12.310 |
| 50+ | £11.480 |
| 100+ | £10.720 |
| 250+ | £10.260 |
Price for:Each
Minimum: 1
Multiple: 1
£14.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPBTLE-1S
Order Code2797956
Product RangeST Bluetooth Low Energy
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Signal Range Max50m
Data Rate1Mbps
Bluetooth ClassClass 1, Class 2
Receive Sensitivity-84dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeST Bluetooth Low Energy
SVHCNo SVHC (17-Dec-2015)
Product Overview
Bluetooth® low energy system-on-chip application processor certified module, compliant with BT specifications v4.2 and BQE qualified. It supports multiple roles simultaneously and can act at the same time as Bluetooth smart device. It is based on BlueNRG-1 system-on-chip and entire Bluetooth low energy stack and protocols are embedded into module.
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.6V
Data Rate
1Mbps
Receive Sensitivity
-84dBm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
1.7V
Signal Range Max
50m
Bluetooth Class
Class 1, Class 2
Operating Temperature Min
-40°C
Product Range
ST Bluetooth Low Energy
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
Product traceability