Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRYZ012A100FZ00#BD0
Order Code3890216
Product RangeRYZ012 Series
Your Part Number
Technical Datasheet
312 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.130 |
| 5+ | £4.930 |
| 10+ | £4.730 |
| 50+ | £4.560 |
| 100+ | £4.470 |
| 250+ | £4.380 |
Price for:Each
Minimum: 1
Multiple: 1
£5.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRYZ012A100FZ00#BD0
Order Code3890216
Product RangeRYZ012 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Bluetooth Class-
Receiver Sensitivity Rx-93 dBm
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product RangeRYZ012 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
RYZ012A100FZ00#BD0 is a RYZ012A module with internal antenna. RYZ012 is a highly integrated multi-standard wireless communication module that provides a qualified solution for BLE 5 Bluetooth® 5 Low Energy (LE) and several IEEE 802.15.4 based communication standards. The integrated processor runs the network stack. The network stacks are executed inside the module, so there is no need for external stack operation.
- Bluetooth LE/802.15.4/2.4-GHz RF transceiver embedded
- Bluetooth 5 compliant, 1Mbps, 2Mbps, long range 125Kbps and 500kbps
- IEEE802.15.4 compliant, 250kbps
- 2.4GHz proprietary 1Mbps/2Mbps/250kbps/500kbps mode with adaptive frequency hopping feature support
- Tx output power: up to +10dBm
- Single-pin antenna interface
- RSSI monitoring with ±1dB resolution
- Auto acknowledgment, retransmission and flow control
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Receiver Sensitivity Rx
-93 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (27-Jun-2024)
Bluetooth Class
-
Supply Voltage Range
1.8 V to 3.6 V
Product Range
RYZ012 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001