Product Information
Product Overview
The PAN1721 is a cost-effective, ultra low-power, system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel, twelve bit analogue-to-digital converter, 19 GPIOs plus battery and temperature sensors. The PAN1721 combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable flash memory, 8-KB RAM, and many other powerful supporting features and peripherals. The PAN1721 is an ideal choice for applications where battery life is a critical application requirement, using only 500 nA in sleep mode. Short transition times between operating modes-3 uS Wake-Up - and power efficient hardware further reduce current consumption.
- Supports user developed applications
- 256K flash, 8K RAM
- Supports 1 Mbps data rate
- Eight channel 12-bit ADC
- 19 GPIOs
- Battery monitor and temperature sensor
- Certifications: Bluetooth, FCC, IC and CE
- Texas Instruments Stack
- Receive sensitivity: -94dBm @ BER 10-3
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 4.0
3.6V
-
-94dBm
85°C
No SVHC (07-Jul-2017)
2V
-
-
-40°C
PAN172x
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate