Broadband Transformers Transformer Cores:
5 Products FoundFind a huge range of Broadband Transformers Transformer Cores at Farnell® UK. We stock a wide range of Transformer Cores, such as Transformers, SMPS Transformers, Inductors / Transformers & Power Transformers Transformer Cores from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.01 50+ £0.64 100+ £0.54 250+ £0.49 500+ £0.47 More Pricing... | Min: 1 / Mult: 1 | Double Aperture | 14.5mm x 8.5mm x 8.3mm | N30 | Broadband Transformers | 15.3mm | 28.4mm² | 10µH | B62152 Series | |||||
Each | 1+ £2.16 10+ £1.57 50+ £1.23 100+ £1.07 200+ £1.05 More Pricing... | Min: 1 / Mult: 1 | Double Aperture | 14.5mm x 8.5mm x 14.5mm | K1 | Broadband Transformers | 15.3mm | 49.7mm² | 330nH | B62152 Series | |||||
Each | 5+ £1.14 50+ £0.72 250+ £0.60 500+ £0.55 1000+ £0.53 More Pricing... | Min: 5 / Mult: 5 | Double Aperture | 7.3mm x 4.2mm x 6.2mm | K1 | Broadband Transformers | 7.6mm | 10.2mm² | 140nH | B62152 Series | |||||
1 Pair | 1+ £5.47 10+ £4.79 25+ £3.97 50+ £3.56 100+ £3.28 More Pricing... | Min: 1 / Mult: 1 | RM | RM6 | T38 | Broadband Transformers | 28.6mm | 36.6mm² | 8.6µH | B65807 Series | |||||
Each | 1+ £1.12 | Min: 1 / Mult: 1 | Double Aperture | 14.5mm x 8.5mm x 8.3mm | K1 | Broadband Transformers | 15.3mm | 28.4mm² | 190nH | B62152 Series |