Planar E Transformer Cores:
9 Products FoundFind a huge range of Planar E Transformer Cores at Farnell® UK. We stock a wide range of Transformer Cores, such as Toroid, E, RM & ETD Transformer Cores from the worlds top manufacturers including: Ferroxcube
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ £1.540 50+ £1.220 250+ £1.080 500+ £1.040 1000+ £1.000 More Pricing... | Planar E | E32 | 3F3 | 35.1mm | 130mm² | 6.78µH | ||||||
Each | 1+ £1.230 50+ £0.855 100+ £0.803 250+ £0.757 500+ £0.709 More Pricing... | Planar E | E22 | 3F3 | 26.1mm | 78.5mm² | 5µH | ||||||
Each | 5+ £1.370 50+ £1.090 250+ £1.030 500+ £0.964 1000+ £0.892 More Pricing... | Planar E | E32 | 3F4 | 35.1mm | 130mm² | 3.7µH | ||||||
Each | 1+ £1.040 50+ £0.724 100+ £0.680 250+ £0.640 500+ £0.600 More Pricing... | Planar E | E22 | 3C90 | 26.1mm | 78.5mm² | 6.15µH | ||||||
Each | 1+ £5.320 10+ £4.510 50+ £3.990 200+ £3.460 400+ £3.190 More Pricing... | Planar E | E58 | 3F3 | 67.7mm | 310mm² | 9.97µH | ||||||
Each | 1+ £0.880 50+ £0.612 100+ £0.575 250+ £0.559 500+ £0.542 More Pricing... | Planar E | E18 | 3F3 | 20.3mm | 39.5mm² | 3.1µH | ||||||
Each | 5+ £0.626 50+ £0.531 250+ £0.498 500+ £0.469 1000+ £0.440 More Pricing... | Planar E | E18 | 3C90 | 20.3mm | 39.5mm² | 3.68µH | ||||||
Each | 1+ £2.080 50+ £1.530 100+ £1.440 250+ £1.350 500+ £1.250 More Pricing... | Planar E | E38 | 3F4 | 43.7mm | 194mm² | 4.6µH | ||||||
Each | 10+ £0.609 100+ £0.516 500+ £0.457 2500+ £0.396 4500+ £0.365 More Pricing... | Planar E | E14 | 3F4 | 16.4mm | 14.2mm² | 100nH | ||||||