Transformer Cores:
862 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3922338 RoHS | FAIR-RITE | Each | 1+ £0.820 10+ £0.613 25+ £0.546 50+ £0.495 100+ £0.451 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 1.29mm² | 22nH | - | ||||
3889138 RoHS | FAIR-RITE | Each | 1+ £14.320 10+ £10.460 25+ £10.000 50+ £9.430 100+ £9.290 | Toroid | 61mm x 35.55mm x 12.7mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 15.8mm² | 55nH | - | ||||
3908997 RoHS | FAIR-RITE | Each | 1+ £1.680 10+ £1.230 25+ £1.070 50+ £0.966 100+ £0.869 | Toroid | 25.4mm x 15.5mm x 8.15mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 4mm² | 645nH | - | ||||
3922333 RoHS | FAIR-RITE | Each | 1+ £53.830 5+ £47.850 10+ £42.150 | Toroid | 102.6mm x 63.5mm x 15.85mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 251mm | 30mm² | 1.225µH | - | ||||
FAIR-RITE | Each | 1+ £1.170 10+ £0.845 25+ £0.743 50+ £0.672 100+ £0.605 More Pricing... | - | - | - | - | - | - | - | - | |||||
3909015 RoHS | FAIR-RITE | Each | 1+ £0.493 10+ £0.356 25+ £0.314 50+ £0.285 100+ £0.258 More Pricing... | Toroid | 9.5mm x 4.75mm x 3.3mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 0.73mm² | 945nH | - | ||||
3922392 RoHS | FAIR-RITE | Each | 1+ £2.700 10+ £1.780 25+ £1.470 50+ £1.310 100+ £1.230 More Pricing... | U | 41.7mm x 20.5mm x 11.65mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 116mm | 9.8mm² | 1.425µH | - | ||||
3909085 RoHS | FAIR-RITE | Each | 1+ £0.718 10+ £0.524 25+ £0.460 50+ £0.417 100+ £0.376 More Pricing... | Toroid | 16mm x 9.6mm x 4.75mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 38.5mm | 1.45mm² | 375nH | - | ||||
FAIR-RITE | Each | 4000+ £0.103 | - | - | - | - | - | - | - | - | |||||
FAIR-RITE | Each | 1+ £3.730 10+ £2.690 25+ £2.350 50+ £2.140 | Toroid | 35.55mm x 23mm x 12.7mm | 61 | - | 89mm | 7.9mm² | 140nH | - | |||||
3889141 RoHS | FAIR-RITE | Each | 1+ £0.270 10+ £0.205 25+ £0.184 50+ £0.168 100+ £0.155 More Pricing... | Toroid | 4mm x 2.4mm x 1.27mm | 75 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 9.6mm | 0.1mm² | 650nH | - | ||||
3889296 RoHS | FAIR-RITE | Each | 1+ £0.756 10+ £0.627 25+ £0.590 50+ £0.541 100+ £0.514 More Pricing... | Toroid | 9.74mm x 4.56mm x 3.34mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 0.73mm² | 55nH | - | ||||
3889316 RoHS | FAIR-RITE | Each | 1+ £6.530 10+ £5.140 25+ £4.330 50+ £4.180 100+ £4.080 More Pricing... | Toroid | 35.55mm x 23mm x 12.7mm | 68 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 7.8mm² | 13nH | - | ||||
3889137 RoHS | FAIR-RITE | Each | 1+ £6.030 10+ £4.750 25+ £4.130 | Toroid | 35.55mm x 23mm x 12.7mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 7.8mm² | 45nH | - | ||||
FAIR-RITE | Each | 1+ £1.590 10+ £1.150 25+ £1.020 50+ £0.845 100+ £0.765 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 61 | - | 52mm | 24.3mm² | 75nH | - | |||||
FAIR-RITE | Each | 1+ £8.720 10+ £6.850 25+ £6.330 | - | - | - | - | - | - | - | - | |||||
FAIR-RITE | Each | 1+ £1.750 10+ £1.270 25+ £1.110 50+ £1.010 100+ £0.901 More Pricing... | - | - | - | - | - | - | - | - | |||||
FAIR-RITE | Each | 1+ £2.950 10+ £2.140 25+ £1.860 50+ £1.670 100+ £1.630 | - | - | - | - | - | - | - | - | |||||
FAIR-RITE | Each | 1+ £1.790 10+ £1.300 25+ £1.140 50+ £1.030 100+ £0.918 More Pricing... | Toroid | 21.7mm x 13.5mm x 6.35mm | 52 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 53.3mm | 25.6mm² | 151nH | - | |||||
3889152 RoHS | FAIR-RITE | Each | 819+ £1.060 | Toroid | 22.1mm x 13.7mm x 12.7mm | 78 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 5.2mm² | 2.795µH | - | ||||
3922384 RoHS | FAIR-RITE | Each | 1+ £1.970 10+ £1.440 25+ £1.260 50+ £1.140 100+ £1.020 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54.1mm | 2.6mm² | 24nH | - | ||||
3889318 RoHS | FAIR-RITE | Each | 1+ £1.790 10+ £1.320 25+ £1.150 50+ £0.983 100+ £0.893 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 2.62mm² | 1.305µH | - | ||||
3909084 RoHS | FAIR-RITE | Each | 1+ £0.609 10+ £0.445 25+ £0.391 50+ £0.354 100+ £0.320 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 75 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 1.5mm² | 3µH | - | ||||
3922381 RoHS | FAIR-RITE | Each | 1+ £1.450 10+ £1.060 25+ £0.926 50+ £0.836 100+ £0.752 More Pricing... | Toroid | 25.4mm x 15.5mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 3.08mm² | 500nH | - | ||||
3922386 RoHS | FAIR-RITE | Each | 1+ £1.880 10+ £1.300 25+ £1.070 50+ £0.880 100+ £0.824 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 68 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54.1mm | 2.62mm² | 7.3nH | - | ||||