Transformer Cores:
862 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Set | 1+ £10.770 10+ £7.150 50+ £7.050 200+ £6.960 400+ £6.860 More Pricing... | P | P26/16 | K1 | TDK B65671 Series Coil Formers | 37.2mm | 93mm² | 100nH | B65671 Series | ||||||
Each | 1+ £2.640 10+ £1.820 50+ £1.350 200+ £1.030 400+ £1.010 | RM | RM8 | N87 | TDK B65811 Series Coil Formers | 38mm | 64mm² | 160nH | B65811 Series | ||||||
1 Pair | 1+ £2.570 10+ £1.760 50+ £1.320 200+ £1.290 400+ £1.250 More Pricing... | RM | RM8 | N87 | TDK B65811 Series Coil Formers | 38mm | 64mm² | 100nH | B65811 Series | ||||||
Each | 10+ £0.482 100+ £0.325 500+ £0.292 1000+ £0.260 1800+ £0.227 | E | E25/13/7 | N87 | TDK B66317 Series Coil Formers | 57.5mm | 52.5mm² | 489nH | B66317 Series | ||||||
Each | 5+ £1.370 50+ £0.849 250+ £0.831 500+ £0.812 1000+ £0.794 More Pricing... | ELP | ELP18/4/10 | N49 | Power Transformers | 20.3mm | 39.5mm² | 2100nH | B66283 Series | ||||||
Each | 5+ £0.578 50+ £0.490 250+ £0.460 500+ £0.434 1000+ £0.406 More Pricing... | E | E18 | 3C95 | - | 20.3mm | 39.5mm² | 4.34µH | - | ||||||
Each | 10+ £0.325 100+ £0.312 500+ £0.298 1000+ £0.285 2940+ £0.271 More Pricing... | E | E20/10/6 | N87 | SMPS Transformers | 46.3mm | 32.1mm² | 171nH | B66311 | ||||||
Each | 1+ £12.170 3+ £11.100 5+ £10.020 10+ £8.950 20+ £8.150 More Pricing... | ELP | ELP102/20/38 | N87 | - | 147.6mm | 538mm² | 8.2µH | B66297 Series | ||||||
1 Pair | 5+ £2.380 50+ £1.220 250+ £1.060 500+ £0.966 1000+ £0.878 | RM | RM6 | N87 | TDK B65807 Series Coil Formers | 28.6mm | 36.6mm² | 160nH | B65807 Series | ||||||
1 Pair | 5+ £1.990 50+ £1.130 250+ £0.894 500+ £0.815 1000+ £0.799 More Pricing... | RM | RM6 | N49 | - | 28.6mm | 36.6mm² | 1.7µH | B65807 Series | ||||||
Each | 10+ £1.040 100+ £0.677 500+ £0.609 | PS | PS7.35/3.6 | N22 | Inductive Proximity Switches | - | - | - | B65933 Series | ||||||
Each | 1+ £2.070 50+ £1.920 100+ £1.770 250+ £1.630 500+ £1.480 More Pricing... | I | I32/3/20 | N87 | SMPS Transformers | 35.1mm | 130mm² | 6.3µH | B66287K Series | ||||||
Each | 1+ £1.330 10+ £0.927 50+ £0.696 100+ £0.609 200+ £0.597 | I | I22/2.5/16 | N87 | SMPS Transformers | 26.1mm | 78.5mm² | 5.2µH | B66285 | ||||||
Each | 1+ £3.240 10+ £2.220 50+ £1.640 100+ £1.260 200+ £1.230 | I | I38/4/25 | N87 | - | 43.6mm | 194mm² | 8.3µH | B66459 Series | ||||||
FAIR-RITE | Each | 1+ £9.090 5+ £8.200 10+ £7.300 20+ £7.110 40+ £6.920 More Pricing... | - | - | - | - | - | - | - | - | |||||
FAIR-RITE | Each | 1+ £1.050 10+ £0.762 25+ £0.668 50+ £0.604 100+ £0.545 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 77 | - | 31.2mm | 2.99mm² | 2.4µH | - | |||||
FAIR-RITE | Each | 1+ £7.960 10+ £5.850 25+ £5.270 | Toroid | 61mm x 35.55mm x 12.7mm | 77 | - | 145mm | 15.8mm² | 2.95µH | - | |||||
FAIR-RITE | Each | 1+ £0.646 10+ £0.472 25+ £0.415 50+ £0.376 100+ £0.339 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | - | 31.2mm | 1.5mm² | 75nH | - | |||||
FAIR-RITE | Each | 1+ £3.480 10+ £2.510 25+ £2.190 50+ £1.960 100+ £1.890 | - | - | - | - | - | - | - | - | |||||
3889158 RoHS | FAIR-RITE | Each | 1+ £1.140 10+ £0.820 25+ £0.716 50+ £0.637 100+ £0.560 More Pricing... | U | 25.4mm x 15.75mm x 6.35mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 84mm | 4mm² | 790nH | - | ||||
3922382 RoHS | FAIR-RITE | Each | 1+ £8.810 10+ £5.820 25+ £5.370 | Toroid | 47.5mm x 31.5mm x 19.05 mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 122mm | 15.5mm² | 1.275µH | - | ||||
3889313 RoHS | FAIR-RITE | Each | 1+ £4.770 10+ £3.430 25+ £2.890 50+ £2.780 100+ £2.660 More Pricing... | Toroid | 35.25mm x 22.6mm x 12.7mm | 52 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 87.9mm | 7.92mm² | 283nH | - | ||||
3889309 RoHS | FAIR-RITE | Each | 1+ £8.030 10+ £5.760 25+ £5.170 | Toroid | 43.6mm x 23.1mm x 18mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 98mm | 17.8mm² | 1.83µH | - | ||||
3922391 RoHS | FAIR-RITE | Each | 2500+ £0.214 | U | 8.65mm x 4.05mm x 4.58mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 20.8mm | 1.24mm² | 695nH | - | ||||
3889136 RoHS | FAIR-RITE | Each | 1+ £1.790 10+ £1.290 25+ £1.130 50+ £1.020 100+ £0.918 More Pricing... | Toroid | 21.85mm x 12.4mm x 7.1mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 2.43mm² | 75nH | - | ||||