ex VAT

Transformer Cores:

840 Products Found
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3055991

RoHS

Date/Lot Code

Each
10+
£0.446
100+
£0.378
500+
£0.334
2500+
£0.290
4500+
£0.268
More Pricing...
E
PLT14
3F4
-
16.4mm
14.2mm²
-
-
2355059

RoHS

Date/Lot Code

1 Pair
1+
£4.270
10+
£2.910
50+
£2.750
100+
£2.590
200+
£2.420
More Pricing...
PQ
PQ26/20
N97
-
44.4mm
122.3mm²
5.15µH
B65877B Series
1781885

RoHS

Date/Lot Code

Each
10+
£0.493
100+
£0.333
500+
£0.319
1000+
£0.305
1890+
£0.291
More Pricing...
-
EFD20
N87
-
47mm
31mm²
100nH
B66417 Series
2355099

RoHS

Date/Lot Code

Each
1+
£5.350
3+
£3.880
5+
£3.360
10+
£3.160
20+
£2.990
More Pricing...
E
E65/32/27
N87
-
147mm
535mm²
7.9µH
B66387
2355049

RoHS

1 Set
5+
£2.290
50+
£1.180
250+
£1.150
500+
£1.130
1500+
£1.100
More Pricing...
P
P9/5
M33
-
12.5mm
10mm²
63nH
B65517 Series
1190582

RoHS

Date/Lot Code

Each
10+
£0.399
100+
£0.271
500+
£0.262
2500+
£0.254
3840+
£0.245
More Pricing...
-
-
-
-
-
15mm²
780nH
-
2355160

RoHS

1 Pair
5+
£1.330
50+
£0.726
250+
£0.553
500+
£0.544
1500+
£0.536
More Pricing...
EP
EP10
N87
-
19.2mm
11.3mm²
1.1µH
B65841 Series
2355100

RoHS

Date/Lot Code

Each
1+
£1.100
50+
£0.578
100+
£0.508
250+
£0.423
500+
£0.402
More Pricing...
EELP
ELP18/4/10
N87
-
24.3mm
39.3mm²
2.6µH
B66283G Series
2355161

RoHS

Date/Lot Code

1 Pair
1+
£1.480
10+
£1.030
50+
£0.772
100+
£0.676
200+
£0.622
More Pricing...
EP
EP13
N87
-
24.2mm
19.5mm²
1.6µH
B65843A Series
2355153

RoHS

1 Pair
1+
£3.810
10+
£2.600
50+
£2.450
200+
£2.290
400+
£2.140
More Pricing...
RM
RM10
N97
-
44mm
98mm²
4.2µH
B65813 Series
2707473

RoHS

Date/Lot Code

1 Pair
1+
£5.080
10+
£4.310
50+
£3.810
100+
£3.570
200+
£3.310
More Pricing...
P
P30
3C91
Transformers
45.2mm
137mm²
8.3µH
-
2673485

RoHS

Date/Lot Code

Each
10+
£0.579
100+
£0.352
500+
£0.308
1000+
£0.286
2940+
£0.282
More Pricing...
E
E20/10/6
N27
SMPS Transformers
46.3mm
32.1mm²
363nH
B66311 Series
2673499

RoHS

Date/Lot Code

Each
1+
£1.220
50+
£0.639
100+
£0.562
250+
£0.548
500+
£0.535
More Pricing...
EFD
EFD30/15/9
N87
SMPS Transformers
68mm
69mm²
160nH
B66423 Series
2673500

RoHS

Date/Lot Code

Each
1+
£1.140
50+
£0.612
100+
£0.539
250+
£0.536
500+
£0.534
More Pricing...
EFD
EFD30/15/9
N87
SMPS Transformers
68mm
69mm²
315nH
B66423 Series
2673396

RoHS

Date/Lot Code

Each
10+
£1.120
100+
£0.678
500+
£0.594
1000+
£0.551
3000+
£0.534
More Pricing...
Double Aperture
7.3mm x 4.2mm x 6.2mm
K1
Broadband Transformers
7.6mm
10.2mm²
140nH
B62152 Series
2673444

RoHS

Date/Lot Code

1 Set
1+
£1.790
10+
£1.350
50+
£1.310
200+
£1.270
400+
£1.220
More Pricing...
RM
RM8
N87
SMPS Transformers
38mm
64mm²
250nH
B65811 Series
3580991

RoHS

Date/Lot Code

1 Set
1+
£2.810
50+
£1.440
100+
£1.430
250+
£1.420
500+
£1.400
More Pricing...
P
P14/8
N48
TDK B65541 Series Coil Formers
20mm
25mm²
400nH
B65541 Series
2292481

RoHS

Date/Lot Code

Each
10+
£0.259
100+
£0.229
500+
£0.170
1000+
£0.154
2640+
£0.137
More Pricing...
-
11mm x 11mm x 1.96mm
-
-
-
-
-
-
926656

RoHS

Date/Lot Code

Each
1+
£3.080
50+
£2.450
100+
£2.310
250+
£2.160
500+
£2.000
More Pricing...
E
E43
3F3
-
50.4mm
229mm²
8.7µH
-
2103395

RoHS

Date/Lot Code

Each
1+
£44.770
3+
£42.030
5+
£39.610
10+
£37.110
20+
£34.330
More Pricing...
Toroid
T107
3F4
-
259mm
514mm²
1.87µH
-
3056855

RoHS

Date/Lot Code

1 Pair
1+
£3.990
10+
£3.380
25+
£3.180
50+
£2.990
100+
£2.800
More Pricing...
-
RM12/I
3C90
-
56.6mm
146mm²
5.6µH
-
1190596

RoHS

Date/Lot Code

Each
1+
£2.430
50+
£1.250
100+
£1.230
250+
£1.200
500+
£1.180
More Pricing...
-
E42
N87
-
97mm
178mm²
3.95µH
B66325 Series
2673417

RoHS

Date/Lot Code

1 Set
1+
£4.580
50+
£4.160
100+
£3.730
250+
£3.310
500+
£2.880
More Pricing...
P
P18/11
N48
High Q Inductors
25.9mm
43mm²
400nH
B65651 Series
2673421

RoHS

1 Pair
1+
£4.210
10+
£2.860
50+
£2.110
200+
£1.710
P
P26/16
N87
Power Transformers
40mm
108mm²
5.5µH
B65671 Series
3651833

RoHS

Date/Lot Code

Each
5+
£1.030
50+
£0.626
250+
£0.548
500+
£0.508
1500+
£0.500
More Pricing...
E
E30/15/7
N87
-
67mm
60mm²
145nH
B66319 Series
126-150 of 840 items
of 34 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account