Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749118105Copy
Order Code1849029
Product RangeWE-UNIT Series
Your Part Number
18 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.230 |
| 5+ | £4.920 |
| 10+ | £4.600 |
| 50+ | £4.360 |
| 100+ | £4.120 |
| 250+ | £4.040 |
Price for:Each
Minimum: 1
Multiple: 1
£5.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749118105Copy
Order Code1849029
Product RangeWE-UNIT Series
Technical Datasheet
Turns Ratio18.9:1
Power Rating3W
Insertion Loss-
DC Resistance-
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-UNIT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 749118105 is a WE-UNIT Offline Transformer with 6mm minimum clearance and creepage distance. It is designed for tiny switch ICs from power integration and NCP101x or 105x of ON Semiconductor, for SMPS with universal input from 85 to 265VAC.
- 4kVAC Isolation voltage
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Turns Ratio
18.9:1
Insertion Loss
-
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
3W
DC Resistance
-
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
WE-UNIT Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036