Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760871333
Order Code2249894
Product RangeWE-SLIM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £10.690 |
3+ | £9.270 |
5+ | £9.030 |
10+ | £8.780 |
20+ | £8.330 |
50+ | £7.930 |
Price for:Each
Minimum: 1
Multiple: 1
£10.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760871333
Order Code2249894
Product RangeWE-SLIM Series
Technical Datasheet
Power Rating65W
Turns Ratio6.25:1:1:1:1.25
Insertion Loss-
DC Resistance-
Current Rating1.85A
Isolation Voltage4kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-SLIM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 760871333 is a MID-SLIM Offline Transformer for use with offline switch mode power supplies.
- Height above PCB 8mm maximum
- Total height 12mm maximum
- <gt/>65W Output power
- 130kHz Switching frequency
- -40 to 125°C Operating temperature range
- 4kVAC Insulation test voltage
Applications
Power Management, Industrial, Lighting, Consumer Electronics
Technical Specifications
Power Rating
65W
Insertion Loss
-
Current Rating
1.85A
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Turns Ratio
6.25:1:1:1:1.25
DC Resistance
-
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
WE-SLIM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability