6 Product Results Found for "wire-cable-management"
View
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £53.790 5+ £43.270 10+ £37.550 20+ £36.800 | Split Core | 300A | 300:5 | 50Hz | Class 1 | 2.5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | ||||||
Each | 1+ £71.430 5+ £56.600 10+ £55.470 | Split Core | 200A | - | 50Hz | Class 1 | - | 400Hz | 32mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | - | SCT-1250 Series | ||||||
Each | 1+ £51.890 5+ £41.740 10+ £36.230 20+ £35.510 | Split Core | 25A | - | 50Hz | Class 1 | - | 400Hz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 25A | - | SCT-0400 Series | ||||||
Each | 1+ £53.230 5+ £42.180 10+ £41.340 | Split Core | 5A | - | 50Hz | Class 1 | - | 400Hz | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | SCT-0750 Series | ||||||
Each | 1+ £53.790 5+ £43.270 10+ £37.550 20+ £36.800 | Split Core | 200A | 200:5 | 50Hz | Class 1 | 2.5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | 5A | - | ||||||
Each | 1+ £40.000 5+ £34.780 10+ £32.000 25+ £31.360 | Split Core | 50A | - | 50Hz | Class 1 | - | 1000Hz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | SCT-0400 | ||||||