368 Product Results Found for "electrical-components"
Find a huge range of Current Transformers at Farnell® UK. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Siemens, Carlo Gavazzi, Wago, Phoenix Contact & Hobut
View
Buyer
Engineer
Manufacturer
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £9.950 10+ £8.690 25+ £8.180 50+ £6.420 100+ £6.290 | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 9mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | ||||||
Each | 1+ £19.520 | - | Modular | - | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT Series | ||||||
Each | 1+ £27.520 5+ £26.970 10+ £26.420 | - | Pluggable | - | - | - | - | Class 1 | 5VA | - | - | - | - | - | 50Hz to 60Hz | Plug-In | - | Terminal Block | - | - | 400A | - | 1A | 855 Series | ||||||
3680031 | TE CONNECTIVITY - CROMPTON | Each | 1+ £36.720 5+ £33.320 10+ £30.950 | - | 3-Phase Molded Case | - | - | 125:0.1 | - | Class 1 | 0.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 125A | - | 100mA | DL3N1 Series | ||||
Each | 1+ £108.880 | - | Pluggable | - | - | 400:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+ £108.880 | - | Pluggable | - | - | 400:5 | - | Class 0.5 | 5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+ £51.890 5+ £41.740 10+ £36.230 20+ £35.510 | - | Split Core | - | 5A | - | 50Hz | Class 1 | - | 1kHz | - | - | 10.2mm | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 5A | - | - | SCT-0400 Series | ||||||
CARLO GAVAZZI | Each | 1+ £173.820 | - | - | - | 50A | - | 40Hz | Class 2 | - | 1kHz | - | - | 12mm | - | 40Hz to 1kHz | DIN Rail | - | Screw | - | Metering & Protection | 5A | - | 20mA | E83 Series | |||||
Each | 1+ £46.080 5+ £40.320 10+ £33.410 | - | Pluggable | - | 35A | 35:1 | 50Hz | Class 1 | 200mVA | 60Hz | - | - | 7.5mm | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | - | Metering & Protection | 35A | - | 1A | 855 Series | ||||||
Each | 1+ £38.380 10+ £37.610 50+ £36.840 | - | Split Core | - | 50A | - | - | Class 1 | - | - | - | - | 8mm | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 50A | - | 16mA | TT-SD Series | ||||||
Each | 1+ £43.590 10+ £42.720 50+ £41.850 | - | Split Core | - | 100A | - | - | Class 1 | - | - | - | - | 16mm | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 100A | - | 33mA | TT-SD Series | ||||||
Each | 1+ £9.980 10+ £9.060 25+ £8.490 50+ £7.240 100+ £6.900 | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 7.2mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | ||||||
Each | 1+ £7.040 10+ £6.620 | - | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | - | - | 6mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 50A | - | - | CT Series | ||||||
Each | 1+ £50.770 5+ £40.240 10+ £39.440 20+ £38.630 | - | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT105 Series | ||||||
Each | 1+ £17.380 5+ £14.890 10+ £13.600 20+ £11.800 50+ £11.560 | - | Molded Case | - | 100A | 100:5 | - | Class 1 | 2.5VA | - | - | - | 21mm | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | 13 Series | ||||||
Each | 1+ £6.730 10+ £5.800 25+ £5.300 50+ £4.650 100+ £4.520 | - | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | - | - | 5.5mm | - | - | Through Hole | - | PC Pin | - | Metering & Protection | - | - | - | CT Series | ||||||
Each | 1+ £77.730 10+ £76.180 50+ £74.620 | - | Split Core | - | - | - | - | Class 0.5 | - | - | - | - | - | - | 50Hz / 60Hz | Cable Mount | - | - | - | Metering | - | - | - | ART Series | ||||||
Each | 1+ £16.390 5+ £14.050 10+ £12.830 20+ £11.130 50+ £10.910 | - | Molded Case | - | 50A | 50:5 | - | Class 1 | 1VA | - | - | - | 21mm | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 50A | - | 5A | 13 Series | ||||||
Each | 1+ £122.600 | - | Pluggable | - | - | 750:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 750A | - | 5A | 855 Series | ||||||
3680042 | TE CONNECTIVITY - CROMPTON | Each | 1+ £70.760 5+ £63.150 10+ £58.590 20+ £57.420 | - | 3-Phase Molded Case | - | - | 100:5 | - | Class 3 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | M3N1 Series | ||||
Each | 1+ £53.790 5+ £43.270 10+ £37.550 20+ £36.800 | - | Split Core | - | 300A | 300:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | 40mm | - | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 300A | - | 5A | - | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ £48.710 | - | 3-Phase Molded Case | - | - | 60:0.1 | - | Class 1 | 0.25VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 60A | - | 100mA | DL3N1 Series | |||||
3680107 | TE CONNECTIVITY - CROMPTON | Each | 1+ £48.710 | - | 3-Phase Molded Case | - | - | 60:0.1 | - | - | - | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 60A | - | 100mA | DL3N1 Series | ||||
Each | 1+ £145.950 | - | Split Core | - | - | 2000:1 | - | - | - | - | - | - | - | - | - | DIN Rail | - | Connector | - | Metering | 400A | - | 200mA | - | ||||||
Each | 1+ £44.200 10+ £36.160 50+ £30.600 | - | Split Core | 1:1000 | 125A | - | - | Class 1 | - | - | - | - | 16mm | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 125A | - | 125mA | 0 | ||||||