1kA Current Transformers:
2 Products FoundFind a huge range of 1kA Current Transformers at Farnell® UK. We stock a wide range of Current Transformers, such as 100A, 50A, 400A & 200A Current Transformers from the worlds top manufacturers including: Wago & ABB
View
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £144.550 | Split Core | 1kA | 1:1 | 50Hz | Class 0.5 | 500mVA | 60Hz | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 1kA | 1A | 855 Series | ||||||
Each | 1+ £33.990 5+ £32.280 10+ £27.190 | Modular | 1kA | 1:5 | 50Hz | Class 0.5 | 10VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 1kA | 5A | CT MAX SELV Series | ||||||