Print Page
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-050LD
Order Code
Re-Reel2836757RL
Cut Tape2836757
Product RangeCST2010
Also Known AsCST2010-050LB
Technical Datasheet
Turns Ratio1:50
Inductance2.12mH
Primary Current40A
ET Constant127Vµs
Frequency Range4kHz to 1MHz
DC Resistance Secondary0.705ohm
DC Resistance Primary360µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCST2010
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Turns Ratio
1:50
Primary Current
40A
Frequency Range
4kHz to 1MHz
DC Resistance Primary
360µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (12-Jan-2017)
Inductance
2.12mH
ET Constant
127Vµs
DC Resistance Secondary
0.705ohm
Transformer Mounting
Surface Mount
Product Range
CST2010
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00413
Product traceability