Print Page
Product Information
ManufacturerBLOCK
Manufacturer Part NoUVC 1000
Order Code1131602
Product RangeUVC
Technical Datasheet
Voltage FunctionStep-Down
Output Voltage110VAC
Input Voltage115V, 220V
Output Voltage110V
Power Rating1kVA
Output Current8.7A
Isolation Voltage-
Transformer MountingPanel Mount
Input ConnectionIEC 320 Appliance Connector
Output Connection3-Pin UK Socket & 3-Pin USA Socket
Product RangeUVC
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive, Safety, Industrial
Technical Specifications
Voltage Function
Step-Down
Input Voltage
115V, 220V
Power Rating
1kVA
Isolation Voltage
-
Input Connection
IEC 320 Appliance Connector
Product Range
UVC
Output Voltage
110VAC
Output Voltage
110V
Output Current
8.7A
Transformer Mounting
Panel Mount
Output Connection
3-Pin UK Socket & 3-Pin USA Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8