1+1 : 1+1 Audio Transformers:
2 Products FoundFind a huge range of 1+1 : 1+1 Audio Transformers at Farnell® UK. We stock a wide range of Audio Transformers, such as 1:1, 1:10, 1:2 & 1:6 Audio Transformers from the worlds top manufacturers including: Vigortronix
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £27.060 5+ £26.520 10+ £25.980 50+ £25.440 100+ £24.900 More Pricing... | Min: 1 / Mult: 1 | 1+1 : 1+1 | 150ohm | 150ohm | 35kHz | 1kV | Microphone Input Circuitry | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
Each | 1+ £27.060 5+ £26.520 10+ £25.980 50+ £25.440 100+ £24.900 More Pricing... | Min: 1 / Mult: 1 | 1+1 : 1+1 | 600ohm | 600ohm | 35kHz | 1kV | Microphone Input Circuitry | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series |