Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No942-0010
Order Code1894895
Technical Datasheet
Tip / Nozzle O.D.-
Punch Capacity4mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 942-0010 is a circular Hydraulic Hole Cutter suitable for sheet steel, stainless, non-ferrous metal and plastics. Heat treated steel punches and dies manufactured to close tolerances will punch burr free holes up to 3mm thick in steel and 4mm thick in aluminium. It is also ideal for switchgear manufacturers, electricians, plumbers and handi-crafters.
- Punches and dies are made from case hardened steel to give reduce wear and give long life
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Product Range
-
Punch Capacity
4mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22