Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6102 WHITE 33M X 50MM
Order Code1885623
Product RangeAT6102 Range
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6102 WHITE 33M X 50MM
Order Code1885623
Product RangeAT6102 Range
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPE (Polyethylene) Film
Adhesive Type-
Tape ApplicationMasking
Tape Length - Metric33m
Tape ColourWhite
Tape Length - Imperial108.3ft
Total Tape Thickness-
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT6102 Range
SVHCNo SVHC (25-Jun-2025)
Alternatives for AT6102 WHITE 33M X 50MM
1 Product Found
Product Overview
The AT6102 is a Building Tape made of polythene film coated with a clean peel and pressure sensitive adhesive. Tape performance is impaired if used on anodised surfaces which are not completely sealed. In many applications involving anodised aluminium or stainless steel an alternative product may be AT6103 Clear Polythene Tape or AT44 low tack protection tape.
- Easy to unwind and tear
- Clean peel
- UV resistant
- Frost resistant
- High tack
- Conformable and water resistant
- Non-corrosive adhesive
Applications
Maintenance & Repair, Industrial
Technical Specifications
Tape Type
Masking
Adhesive Type
-
Tape Length - Metric
33m
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT6102 Range
Tape Backing Material
PE (Polyethylene) Film
Tape Application
Masking
Tape Colour
White
Total Tape Thickness
-
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203