Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740888 UK
Order Code3958616
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
135 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £84.620 |
5+ | £76.160 |
Price for:Each
Minimum: 1
Multiple: 1
£84.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740888 UK
Order Code3958616
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Supply Voltage VAC230VAC
Heat Temperature Max550°C
Output Power80W
Kit ContentsMain Unit, Handle, Iron Stand, User Manual & Brass Wool
Product RangeMulticomp Pro Soldering Stations
Plug TypeUK
SVHCNo SVHC (10-Jun-2022)
Product Overview
Soldering station for precision soldering with actively heated soldering tip.
- Voltage: AC 230V/50Hz
- Power: 80W
- Heating element: 25V AC
- Temperature range: 150~550°C
- Temperature stability: ±1°C (±1.8°F)(<gt/>200°C(400°F))
- Automatic standby
- Automatic shutdown
- Tip-to-ground impedance: <lt/>2Ω
- Tip-to-ground voltage: <lt/>2mV
- Dimensions: 148x120x85mm
Applications
Embedded Design & Development, Electronics Service, Instrumentation, Utilities, Hobby & Education, Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
230VAC
Output Power
80W
Product Range
Multicomp Pro Soldering Stations
SVHC
No SVHC (10-Jun-2022)
Heat Temperature Max
550°C
Kit Contents
Main Unit, Handle, Iron Stand, User Manual & Brass Wool
Plug Type
UK
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2