Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPACE
Manufacturer Part No8007-0552
Order Code1775259
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max482°C
Output Power240W
Kit ContentsMBT350 Power Supply, PS-90 Solder Iron, SX-100 Sodr-X-Tractor, MT-100 Hand-piece
Product Range-
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Alternatives for 8007-0552
2 Products Found
Product Overview
The 8007-0552 is a 230V 240W Rework System with 150ms average as measured with PACE process monitor vacuum rise time.
- 482°C Maximum heat temperature rating
- 8SLPM Maximum airflow
- 18PSI Maximum pressure rating
- <lt/>2Ω Tip to ground resistance
- Tips not supplied
Applications
Maintenance & Repair
Contents
Power supply, Universal soldering iron, Sodr-X-Tractor Desoldering handpiece and Mini-tweez handpiece (IntelliHeat versions).
Technical Specifications
Supply Voltage VAC
230V
Output Power
240W
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Heat Temperature Max
482°C
Kit Contents
MBT350 Power Supply, PS-90 Solder Iron, SX-100 Sodr-X-Tractor, MT-100 Hand-piece
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5