ex VAT

ABS, HIPS, PLA, PVA, PETG, Nylon 3D Printers:

3 Products Found

Our lineup of 3D printers supports a wide range of printing materials with various print speeds and nozzle diameters

Different 3D printer types and how they work

  • Resin 3D printers: SLA, DLP and LCD via Vat Polymerisation. These use a liquid resin that is cured by light to create solid objects.
  • FDM 3D printers: Fused Deposition Modeling or Material Extrusion. These use a filament of thermoplastic material that is melted and extruded through a nozzle to form layers.
  • SLS 3D printers: Selective Laser Sintering or Powder Bed Fusion. These use a laser to fuse powdered material into solid shapes.
  • SLM 3D printers: Selective Laser Melting. These use a laser to melt metal powder into solid metal parts.
  • EBM 3D printers: Electronic Beam Melting. These use an electron beam to melt metal powder into solid metal parts.
Show More
View
Buyer
Engineer
Manufacturer
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4141437

RoHS

Each
1+
£2,546.000
Min: 1 / Mult: 1
1.75mm
0.05mm
ABS, HIPS, PLA, PVA, PETG, Nylon
300mm x 200mm x 500mm
0.4mm
200mm/s
-
500W
-
OBJ, STL
CraftWare
-
3370196

RoHS

Each
1+
£2,130.000
Min: 1 / Mult: 1
1.75mm
-
ABS, HIPS, PLA, PVA, PETG, Nylon
300mm x 200mm x 250mm
0.4mm
200mm/s
-
500W
-
OBJ, STL
CraftWare
-
3758116

RoHS

Each
1+
£444.430
Min: 1 / Mult: 1
2.85mm
0.02mm
ABS, HIPS, PLA, PVA, PETG, Nylon
223mm x 223mm x 205mm
0.25mm, 0.4mm, 0.6mm, 0.8mm
300mm/s
240V
221W
Tethered USB, SD Card
STL
Cura
Mac OS, Windows XP, Vista, 7, 8
1-3 of 3 items
of 1 page(s)

Popular Suppliers

WELLER
METCAL
3M
ELECTROLUBE
TECHSPRAY
IDEAL-TEK
KNIPEX
CK TOOLS
Trade Account