ex VAT

3D Printers:

2 Products Found

Our lineup of 3D printers supports a wide range of printing materials with various print speeds and nozzle diameters

Different 3D printer types and how they work

  • Resin 3D printers: SLA, DLP and LCD via Vat Polymerisation. These use a liquid resin that is cured by light to create solid objects.
  • FDM 3D printers: Fused Deposition Modeling or Material Extrusion. These use a filament of thermoplastic material that is melted and extruded through a nozzle to form layers.
  • SLS 3D printers: Selective Laser Sintering or Powder Bed Fusion. These use a laser to fuse powdered material into solid shapes.
  • SLM 3D printers: Selective Laser Melting. These use a laser to melt metal powder into solid metal parts.
  • EBM 3D printers: Electronic Beam Melting. These use an electron beam to melt metal powder into solid metal parts.
Show More
View
Buyer
Engineer
Manufacturer
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3581851
Each
1+
£179.44
Min: 1 / Mult: 1
1.75mm
0.4mm
PLA, PETG, TPU
220mm x 220mm x 250mm
0.4 mm
180mm/s
230V
350W
Online, TF Card
AMF, OBJ, STL
Cura, Simplify3d
Mac OS, Linux, Windows XP/7/8/10
Creality Ender Series
3234169

RoHS

Each
1+
£535.98
Min: 1 / Mult: 1
1.75mm
0.4mm
Copper, PLA, PETG, TPU, Wood
450mm x 450mm x 470mm
0.4mm, 0.8mm
-
240V
750W
-
AMF, OBJ, STL
Cura, Simplify3d
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
CR Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

WELLER
METCAL
3M
ELECTROLUBE
TECHSPRAY
IDEAL-TEK
KNIPEX
CK TOOLS
Trade Account