Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9,362.000 |
Product Information
Product Overview
ZPH-FOX4 is a is a core bundle for line and sweeping and spectrum analysis applications up to 4GHz. The bundle consisting of R&S®ZPH .12 cable rider and spectrum analyser, 2-ports N(f) from 2MHz to 4GHz (R&S®ZPH-B4) and other pre-installed options (R&S®ZPH-B22 preamplifier, R&S®ZPH-K1 spectrum analysis). CableRider ZPH has all the essential basic measurement capabilities required for installing and maintaining antenna systems in the field. Its unique features ensure fast and efficient cable and antenna measurements and spectrum analysis. The easy-to-use analyser features a touchscreen and large keypad designed for field use.
- Trigger input
- Headphone jack and dual USB ports
- Ideal for 9hr field use, backlit keypad, fast boot, non-reflective display, small form factor, IP51
- RF output connection
- Capacitive large touchscreen with smartphone like gestures, backlit keypad
- Soft key labels on display
- System keys
- Built in wizard
- Screenshot key
- Protected LAN and USB ports
Contents
ZPH .12 cable rider & spectrum analyser, 2-ports N(f) from 2MHz to 4GHz (R&S®ZPH-B4) R&S®ZPH-B22 preamplifier R&S®ZPH-K1 spectrum analysis, Lithium-ion battery pack, USB cable, AC power supply with country specific adapters for EU, GB, US, AUS, CH, Getting started manual, Side strap.
Technical Specifications
R&S Cable Rider ZPH, Two-port N (f), 2 MHz to 4 GHz, Spectrum Analysis, Preamplifier
To Be Advised
-
Technical Docs (14)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate