Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930160000
Order Code1176433
Product RangeBO 10 Series
Technical Datasheet
2,364 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £4.080 |
5+ | £3.710 |
10+ | £3.490 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
£4.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930160000
Order Code1176433
Product RangeBO 10 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating16A
Voltage Rating60V
Contact Plating-
Connector Colour-
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeBO 10 Series
SVHCLead (21-Jan-2025)
Product Overview
930160000 is a 4mm bright metal jack socket with M6 thread termination. This socket used for installation in equipment chassis and switch panels from 1.5mm till 8mm wall thickness, provide quick and uncomplicated connections.
- 16A 30V AC/60V DC rated
- Category I measurement according to IEC 61010 standard
- Screw type mounting
- 5mohm contact resistance
- Unsprung contact type
- Temperature range from -25 to +100°C
Technical Specifications
Gender
Jack
Current Rating
16A
Contact Plating
-
Contact Material
Brass
Product Range
BO 10 Series
Connector Mounting
Panel Mount
Voltage Rating
60V
Connector Colour
-
Contact Termination Type
Screw
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 930160000
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016