Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE NETWORKS
Manufacturer Part NoFIBERLERT-125
Order Code3880929
Also Known AsGTIN UPC EAN: 0195112035665
Your Part Number
25 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £122.000 |
Price for:Each
Minimum: 1
Multiple: 1
£122.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFIBERLERT-125
Order Code3880929
Also Known AsGTIN UPC EAN: 0195112035665
Technical Datasheet
Connector Type-
Photodetector Type-
Operating Range dBm Min3dBm
Operating Range dBm Max30dBm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FiberLert™ 850nm to 1625nm live fibre light detector. Quickly verify fibre activity, polarity and connectivity with the FiberLert™ live fibre detector. This pocket-sized tool tests single-mode, multimode, UPC and APC patch cords and ports with a non-contact/non-contaminating detector. The LightBeat™ feature flashes the LED, indicating a powered-on condition and good battery, a timer shuts FiberLert™ off after five minutes of inactivity to extend battery life. Rugged design includes a convenient pocket clip and is backed by a two-year warranty.
- Detects optical power in single-mode and multimode fibre wavelengths
- No setup or interpretation needed- light and sound indicate presence of an optical signal
- 'Non-contact' detector reduces the risk of contamination and damage
- Suitable for ports and patch cords, SM, MM, UPC and APC connections
- LightBeat™ flashes to indicate operation and battery status
- Powers off after five minutes of inactivity to preserve battery life (2x AAA, included)
- Visible steady red LED indicator when optical power is detected
- Unit automatically turns off after five minutes of inactivity
- Operating temperature range -10°C to 50°C
Technical Specifications
Connector Type
-
Operating Range dBm Min
3dBm
Product Range
-
Photodetector Type
-
Operating Range dBm Max
30dBm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for FIBERLERT-125
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.99