Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £219.600 |
Product Information
Product Overview
FLUKE T6-600/EU is an electrical tester that works in cramped electrical boxes and trying to find safe metallic contact points is often challenging. The Fluke T6-600 electrical tester with FieldSense™ technology lets users quickly and safely take measurements by sliding the open fork over a conductor, without the need for test leads. The T6-600 works with wires up to AWG 4/0 (120mm²) with a 17.8mm jaw opening. FieldSense™ technology is a breakthrough in how voltage is measured. Other open fork testers detect a magnetic field to show AC current. FieldSense™ technology detects an electrical field, which interacts with a reference signal created by the T6 tester, which shows the measurement value on the tester’s display.
- Measure AC voltage and current without touching a live wire
- Troubleshoot with all power supply measurements at-a-glance
- See AC voltage and current values without test leads
- Dimension is 61.1 x 259.3 x 43.8mm
- 17.8mm jaw opening
- Operating temperature range from -10°C to +50°C
- IEC/EN 61010-1: pollution degree 2 safety standards
Contents
FLUKE T6-600 electrical tester, Attached test leads with removable 4mm probe caps, Quick reference guide.
Notes
An exclusive10% discount has been applied to this product. Offer valid while stocks last!.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Resistance
True RMS
Auto
600V
200A
2 Years
No SVHC (15-Jun-2015)
-
-
600V
-
2kohm
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate