Product Information
Product Overview
The NI-9759 provides two H-Bridge driver channels that can drive typical passenger car electronic throttle bodies, such as the popular Bosch DV-E5. The NI-9759 features short-circuit and over-temperature protection with fault reporting. An external power supply of 11 V to 32 V is required. The NI-9759 device driver includes LabVIEW FPGA and LabVIEW Real-Time VIs for throttle position control. The module can control a wide variety of valves requiring position control with bidirectional DC motors and analogue position feedback. You can measure valve position feedback with other C Series modules and process the data with the position control software.
Technical Specifications
C Series Electronic Throttle Body Driver Module
NI-9759
NI Test Equipments
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate