Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £159.500 |
Price for:Each
Minimum: 1
Multiple: 1
£159.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782750-01
Order Code3875690
Accessory TypeDaughterboard
For Use WithNI BasicRX USRP Devices
Product Range-
SVHCTo Be Advised
Product Overview
782750-01 is a BasicRX USRP Daughterboard (1 - 250MHz). The BasicRX provides a simple, wideband interface to ADC of a USRP. The BasicRX is an ideal daughterboard for users who need an external RF front end, or to inject raw signals into the USRP. A wideband transformer allows operation from 1 to 250MHz on each channel.
- BasicRX does not include a local oscillator or downconverter
Technical Specifications
Accessory Type
Daughterboard
Product Range
-
For Use With
NI BasicRX USRP Devices
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107048