Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784178-01
Order Code3622600
Product RangePXIe-8398
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £2,874.000 | 
Price for:Each
Minimum: 1
Multiple: 1
£2,874.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784178-01
Order Code3622600
Product RangePXIe-8398
Technical Datasheet
Processor Type-
Sampling Rate-
Operating Frequency500Hz
No. of Processor Cores-
Resolution (Bits)-
RAM Memory Size-
No. of Input Channels-
Hard Drive Capacity-
No. of Output Channels-
No. of I/O's-
No. of Slots1
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface Type-
Supported OS-
For Use WithPXI Systems
Product RangePXIe-8398
SVHCLead (21-Jan-2025)
Product Overview
784178-01 is a PXIe-8398, Gen 3, x16 PXI remote control module. It enables control of a PXI Express chassis from an external host, such as a desktop PC, rackmount controller, or a separate chassis. Using a Gen 3 x16 PCI Express link, the PXIe-8398 provides up to 16GB/s of data transfer between the chassis and host over a copper cable connection. It is fully compatible with the PXI express hardware specification, revision 1.0; PICMG CompactPCI express EXP.0 R2.0 specification, and the PCI express external cable specification, revision 3.0. Approvals are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1.
- 3m maximum cable length, 2000 maximum altitude
- 3.3V power rail, 750mA typical current and 1.1A maximum current
- 5V power rail, 100mA typical current and 200mA maximum current
- 12V power rail, 1100mA typical current and 2300mA maximum current
- Pollution degree 2
- Ambient temperature range from 0°C to 55°C
- Dimension is 111.76mm × 175.26mm
Technical Specifications
Processor Type
-
Operating Frequency
500Hz
Resolution (Bits)
-
No. of Input Channels
-
No. of Output Channels
-
No. of Slots
1
Operating Temperature Range
0°C to +55°C
Interface Type
-
For Use With
PXI Systems
SVHC
Lead (21-Jan-2025)
Sampling Rate
-
No. of Processor Cores
-
RAM Memory Size
-
Hard Drive Capacity
-
No. of I/O's
-
Supply Voltage Range
-
Compatible With
NI PXI Chassis
Supported OS
-
Product Range
PXIe-8398
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65