Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779707-01
Order Code3621556
Product RangeNI-9852
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779707-01
Order Code3621556
Product RangeNI-9852
Technical Datasheet
Product TypeC Series CAN Interface Module
No. of Ports2 Port
Data Rate125Kbps
Bus Connector Type-
Supported OS-
For Use WithCompactRIO Systems
Product RangeNI-9852
SVHCLead (14-Jun-2023)
Product Overview
The NI-9852 is a fault-tolerant Controller Area Network (CAN) interface for developing FPGA-based applications with the NI-RIO driver on CompactRIO. The NI-9852 is ideal for low-level FPGA-based control and triggering applications that are programmed using the LabVIEW FPGA Module. The NI-9852 is ideal for byte-level manipulation of CAN frames using the LabVIEW FPGA Module. The NI-9852 is only compatible with CompactRIO systems.
Technical Specifications
Product Type
C Series CAN Interface Module
Data Rate
125Kbps
Supported OS
-
Product Range
NI-9852
No. of Ports
2 Port
Bus Connector Type
-
For Use With
CompactRIO Systems
SVHC
Lead (14-Jun-2023)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19