Product Information
Product Overview
The BS407 is an instrument which is fully optimised for the task of accurate measurement of low resistances with a best resolution of 1µΩ. Most multimeters offer a best resolution which is at least one thousand poorer than this. A very high resolution multimeter may attempt to resolve fairly low resistances, but it does so by resolving extremely low voltages (typically one nano-volt per micro-ohm), making it subject to severe errors from thermal emf effects and noise. In contrast, the BS407 generates sufficient test voltage across the unknown resistance to combat noise and reduce thermal emf effects to manageable levels. Current reversal can then be used to eliminate any remaining thermal offset.
- High basic accuracy of 0.1%
- Wide measurement range of 1µΩ to 20kΩ
- Current reversal switch for detecting thermal EMF effects
- Current diversion switch for easy zero setting
- Four terminal measurement using Kelvin clip leads
- Battery operation with built-in charger
- Switchable 20mV clamp for 'dry circuit' testing
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Kelvin Test Clip Leads, Operating Manual & IEC Mains Lead.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
4-Wire
1µohm
± 0.1%
220mm
1.3kg
No SVHC (21-Jan-2025)
1µohm to 20kohm
250mA
88mm
230mm
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate