Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5,675.000 |
Product Information
Product Overview
PCIe‑7841 is a Virtex-5 LX30 FPGA, 200kS/s multifunction reconfigurable I/O device. It features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals for complete flexibility of system timing and synchronization. User can customize these devices with the LabVIEW FPGA module to develop applications requiring precise timing and control such as hardware‑in‑the‑loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe‑7841 features a dedicated A/D converter per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical DAQ hardware.
- PCI express bus connector
- Number of bidirectional digital channels are 96
- Analog input voltage range from -10 to 10V
- Maximum clock rate is 40MHz
- Operating temperature rating range from -20°C to +70°C
Technical Specifications
Multifunction Reconfigurable I/O Device
16bit
-
-10V to 10V
NI DAQ Systems
Lead (21-Jan-2025)
200kSPS
-
96I/O's
-20°C to +70°C
PCIe-7841
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate