Alternatives for RLC200
2 Products Found
Product Overview
The RLC 200, an automatic RLC meter, is designed for the manual or fully automatic measurement of components. Full remote control is available via an RS-232 interface.
- 0.2% accuracy
- 4 wire Kelvin clips
- RS232 interface
- Software options
- 0.1pF to 20mF Capacitance measurement
- 4 line test cables with Kelvin clamps
- Frequency 100Hz/1kHz
- Microprocessor self test
- RS232 interface with software options
- Supplied with UK and Euro power cords
Applications
Test & Measurement, Maintenance & Repair, System Monitoring
Contents
Mains cable, Fine wire fuses (x2), 4-line RCL adapter for radial and coaxial components, 4-line SMD adapter, 2-line measuring cables with Kelvin terminals (x2), voltage measuring cables with integrated test points (x2), cable for external polarization voltage, measuring earthing cable and operating instructions.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bench
20kH
0.1Gohm
No SVHC (15-Jan-2018)
1kHz
20000µF
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate