Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2,660.000 |
Product Information
Product Overview
The 2380 series Programmable DC Electronic Load can sink a wide range of voltages and currents. The 200W model 2380-500-15 can accept up to 500V or 15A. The 250W model 2380-120-60 can accept up to 120V or 60A. The 750W model 2380- 500 30 can accept up to 500V or 30A. These single-output, stand-alone electronic loads are self-contained. These DC electronic loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR) or constant power (CP) mode. They can also be configured to provide a dynamically changing load to the DC source with load switching times as fast as 25kHz. Versatile internal, external and remote triggering options allow synchronizing the dynamic load behaviour with other events. The protection functions built into series 2380 DC electronic loads ensure the reliability and safety of all tests. These functions include Overvoltage (OVP), overcurrent (OCP) overpower (OPP) and overtemperature (OTP) and LRV/RRV protection.
- LED simulated load test mode
- Read back voltage and current resolution down to 0.1mV/0.01mA
- Dynamic mode with cycle rate up to 25kHz
- Voltage rise and fall time measurement
- Current monitor function
- Battery test mode
- List mode
- Built-in GPIB, USB and RS-232 interfaces
- 200W, 250W and 750W Models
- Supports up to 500V or 60A
- Applications LED lighting drivers and high power component testing
Applications
Test & Measurement, Industrial, Automotive, LED Lighting
Contents
Programmable DC electronic Load, Quick start guide, Documentation CD, Power cord.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
2380 Series
Programmable
120V
3 Years
250W
1.8V
60A
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate