Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoPPH-1506D
Order Code3236798
Product RangePPH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2,123.000 |
Price for:Each
Minimum: 1
Multiple: 1
£2,123.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPPH-1506D
Order Code3236798
Product RangePPH Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min-
Output Voltage Max9V
Output Current Min-
Output Current Max5A
Power Rating45W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty-
Product RangePPH Series
Plug Type-
Product Overview
- High precision dual channel output DC power supply
- 3.5" TFT LCD display
- Built-in DVM measurement function
- Built-in battery simulation function
- Pulse current measurement
- Long integration current measurement
- Sequence function (sequential power output) and Built-in battery simulation function
- OVP, OCP, OTP & temperature display for heat sink
- Support USB (device& host)/GPIB/LAN
Contents
DC power supply, CD (user manual x1), Quick start manual x1, Test lead GTL-207A x1, GTL-203A x1, GTL-204A x1, Power cord (Region dependent).
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
45W
Supply Voltage Max
264VAC
Product Range
PPH Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
2 Output
Output Voltage Max
9V
Output Current Max
5A
Supply Voltage Min
90VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.8