Print Page
132 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.810 |
| 5+ | £20.280 |
| 10+ | £17.810 |
| 20+ | £16.220 |
| 50+ | £15.900 |
Price for:Each
Minimum: 1
Multiple: 1
£22.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING
Manufacturer Part NoEK204-73
Order Code1203335
Product RangeEK Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeEK Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom125V
Product Overview
The EK series heavy-duty Toggle Switch feature a quick-make, quick-break contact mechanism. It offers maintained single throw circuits and fit the industry standard 0.5" diameter mounting hole. They are the most heavy-duty toggle switches in the Carling line and suitable for AC/DC applications, including high amperage AC/DC motor control. It has single or double pole with wire lead or screw terminations and ratings to 20A at 125V and 10A at 250V. Its sturdy metal construction and stiff actuation force will withstand the abuses of virtually any stringent application.
- Screw term or wire lead terminations
- Quick make/quick break contact mechanism
- Bat or ball style toggle options
- 10A @ 250V, 20A @ 125V
Applications
Motor Drive & Control, Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
125V
Contact Configuration
DPST
Product Range
EK Series
Contact Current Max
20A
Switch Terminals
Screw
Technical Docs (1)
Alternatives for EK204-73
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048308